Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amperite 115NO20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Coil Voltage (AC) | 115V |
| Coil Voltage (DC) | 115V |
| Current Rating | 3A |
| Height | 23.8mm |
| Length | 42.9mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 115V |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 115V |
| Width | 28.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amperite 115NO20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
