
The 115V SPST Silver-Cadmium Relay is a programmable and fixed time delay relay with a maximum current rating of 3A. It operates within a temperature range of -34°C to 77°C and has a maximum voltage rating of 115V AC. The relay features a silver-cadmium contact material and is mounted on a panel via solder termination. It is designed to handle nominal input voltages of 115V.
Sign in to ask questions about the Amperite 115NO2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amperite 115NO2B technical specifications.
| Coil Voltage (AC) | 115V |
| Coil Voltage (DC) | 115V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 3A |
| Max Operating Temperature | 77°C |
| Min Operating Temperature | -34°C |
| Max Voltage Rating (AC) | 115V |
| Mount | Panel |
| Nominal Input Voltage | 115V |
| Termination | Solder |
| Throw Configuration | SPST |
| Weight | 239g |
| RoHS | Compliant |
Download the complete datasheet for Amperite 115NO2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
