Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amperite 120A.1-102SSWDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Nominal Input Voltage (AC) | 120V |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Amperite 120A.1-102SSWDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
