Sign in to ask questions about the Amperite 120A.1-10SDOD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amperite 120A.1-10SDOD technical specifications.
| Approvals | UL, CSA |
| Body Material | Gold, Silver |
| Current Rating | 4A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Output Current | 4A |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 5.208V |
| RoHS | Not Compliant |
Download the complete datasheet for Amperite 120A.1-10SDOD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
