This 120V AC coil voltage relay has a current rating of 2A and a nominal input voltage of 120V AC. It features a quick connect termination and a SPST throw configuration. The relay is designed for plug-in mounting and has an output current of 2A. The DC rated voltage is 110V, and it is suitable for use in electromechanical applications.
Amperite 120A.2-20SST1A technical specifications.
| Coil Voltage (AC) | 120V |
| Current Rating | 2A |
| Load Current | 2A |
| Max Current Rating | 2A |
| Mount | Plug-In |
| Nominal Input Voltage (AC) | 120V |
| Output Current | 2A |
| Reach SVHC Compliant | Unknown |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| DC Rated Voltage | 110V |
| RoHS | Compliant |
No datasheet is available for this part.