
RelaySS CMOS DigitalTime DelayIntervalSPST-NOCur-Rtg 1A 120V AC.2-20 Seconds
Amperite 120A.2-20SST2 technical specifications.
| Approvals | UL, CSA |
| Contact Current Rating | 2A |
| Current Rating | 2A |
| Load Current | 2A |
| Min Supply Voltage (AC) | 120V |
| Nominal Input Voltage (AC) | 120V |
| Number of Poles | 1 |
| Output Current | 2A |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.