Sign in to ask questions about the Amperite 120A.6-60SDOD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amperite 120A.6-60SDOD technical specifications.
| Approvals | UL, CSA |
| Contact Material | Gold, Silver |
| Current Rating | 4A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 5.208V |
| RoHS | Not Compliant |
Download the complete datasheet for Amperite 120A.6-60SDOD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.