
This 120V SPST time delay relay features a plastic and epoxy body, with a contact current rating of 1A. It operates within a temperature range of -40°C to 65°C and meets UL and CSA approvals. The relay has a nominal input voltage of 120V AC and a throw configuration of SPST.
Sign in to ask questions about the Amperite 120A1-100SST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amperite 120A1-100SST1 technical specifications.
| Approvals | UL, CSA |
| Body Material | Plastic, Epoxy |
| Contact Current Rating | 1A |
| Current Rating | 1A |
| Load Current | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Nominal Input Voltage (AC) | 120V |
| Number of Poles | 1 |
| Output Current | 1A |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Amperite 120A1-100SST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.