Sign in to ask questions about the Amperite 120A1-100SST1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amperite 120A1-100SST1A technical specifications.
| Coil Voltage (AC) | 120V |
| Current Rating | 2A |
| Load Current | 2A |
| Max Current Rating | 2A |
| Mount | Plug-In |
| Nominal Input Voltage (AC) | 120V |
| Reach SVHC Compliant | Unknown |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| DC Rated Voltage | 110V |
| RoHS | Compliant |
Download the complete datasheet for Amperite 120A1-100SST1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
