Sign in to ask questions about the Amperite 120A1-100SST2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amperite 120A1-100SST2 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Contact Current Rating | 2A |
| Load Current | 2A |
| Min Supply Voltage (AC) | 120V |
| Nominal Input Voltage (AC) | 120V |
| Number of Poles | 1 |
| Output Current | 2A |
| Reach SVHC Compliant | Unknown |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Amperite 120A1-100SST2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.