
This 120V SPST time delay relay has a contact current rating of 2A and a nominal input voltage of 120V. It is designed for through hole mount and features a quick connect termination. The relay has a single pole single throw configuration and is suitable for applications requiring a time delay function.
Amperite 120A1-100SSTB technical specifications.
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 2A |
| Load Current | 2A |
| Max Current Rating | 2A |
| Mount | Through Hole |
| Nominal Input Voltage | 120V |
| Nominal Input Voltage (AC) | 120V |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.