This 4A DPDT time delay relay is approved for use in UL and CSA environments. It operates within a temperature range of -40°C to 65°C and can handle a maximum supply voltage of 250V AC. The relay is designed for panel mount applications.
Sign in to ask questions about the Amperite 120A10-100SHDOD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amperite 120A10-100SHDOD technical specifications.
| Approvals | UL, CSA |
| Current Rating | 4A |
| Load Current | 4A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 250V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Amperite 120A10-100SHDOD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
