
The 120V 10A SPDT Time Delay Relay from Amperite features approvals from UL and CSA, with a current rating of 10A. It operates within a temperature range of -40°C to 70°C and has a nominal input voltage of 120V AC. This relay is suitable for use in applications requiring a time delay function, with a throw configuration of SPDT.
Sign in to ask questions about the Amperite 120AA/AHDFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amperite 120AA/AHDFA technical specifications.
| Approvals | UL, CSA |
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Nominal Input Voltage (AC) | 120V |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 8.333V |
| RoHS | Not Compliant |
Download the complete datasheet for Amperite 120AA/AHDFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.