Sign in to ask questions about the Amperite 120AC/CHDFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amperite 120AC/CHDFA technical specifications.
| Approvals | UL, CSA |
| Current Rating | 10A |
| Nominal Input Voltage | 120V |
| Nominal Input Voltage (AC) | 120V |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 8.333V |
| RoHS | Not Compliant |
Download the complete datasheet for Amperite 120AC/CHDFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
