Sign in to ask questions about the Amperite 120AF/FHDFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amperite 120AF/FHDFA technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Nominal Input Voltage (AC) | 120V |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Amperite 120AF/FHDFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.