Sign in to ask questions about the Amperite 120AF10-120DFV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amperite 120AF10-120DFV technical specifications.
| Contact Current Rating | 10A |
| Mount | Plug-In |
| Nominal Input Voltage (AC) | 120V |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2A |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Amperite 120AF10-120DFV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.