Flasher SS AnalogDPDTCur-Rtg 10A120V AC60 FPM
Amperite 120AF60DF10 technical specifications.
| Approvals | UL, CSA |
| Current Rating | 10A |
| Depth | 2.86inch |
| Length | 2.4inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Mount | PCB |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| Width | 1.76inch |
| RoHS | Not Compliant |
No datasheet is available for this part.