The 120AP.1-6SDC is a 120V 15A DPDT time delay relay from Amperite, designed for plug-in mounting and operating within a temperature range of -45°C to 70°C. It features a silver and cadmium contact material and a maximum voltage rating of 120V AC and 30V DC. The relay has a nominal input voltage of 120V AC and a weight of 114g.
Amperite 120AP.1-6SDC technical specifications.
| Coil Voltage (AC) | 120V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Plug-In |
| Nominal Input Voltage (AC) | 120V |
| Number of Poles | 2 |
| Termination | Circular |
| Throw Configuration | DPDT |
| Weight | 114g |
| RoHS | Not Compliant |
No datasheet is available for this part.