The 120AP.6-60SDCR10 relay from Amperite features silver-cadmium contacts and a maximum current rating of 15A. It operates within a temperature range of -40°C to 70°C and has a maximum voltage rating of 120V AC and 30V DC. The relay is designed for plug-in mounting with a circular termination and a DPDT throw configuration, weighing 114g.
Amperite 120AP.6-60SDCR10 technical specifications.
| Coil Voltage (AC) | 120V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Plug-In |
| Termination | Circular |
| Throw Configuration | DPDT |
| Weight | 114g |
| RoHS | Not Compliant |
No datasheet is available for this part.