Sign in to ask questions about the Amperite 120AP1-60SDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amperite 120AP1-60SDC technical specifications.
| Coil Voltage (AC) | 120V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Plug-In |
| Termination | Circular |
| Throw Configuration | DPDT |
| Weight | 114g |
| RoHS | Compliant |
Download the complete datasheet for Amperite 120AP1-60SDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
