
The 12D.1-102SSWDC relay from Amperite features a 12V coil voltage and a maximum current rating of 15A. It has a silver-cadmium contact material and a DPDT throw configuration. The relay is designed to operate within a temperature range of -40°C to 65°C and has a maximum voltage rating of 30V DC. It is a plug-in type relay with a circular termination.
Amperite 12D.1-102SSWDC technical specifications.
| Coil Voltage (DC) | 12V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 15A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Plug-In |
| Termination | Circular |
| Throw Configuration | DPDT |
| Weight | 114g |
| RoHS | Not Compliant |
No datasheet is available for this part.