Sign in to ask questions about the Amperite 12D.1-10SST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amperite 12D.1-10SST1 technical specifications.
| Contact Current Rating | 1A |
| Load Current | 1A |
| Nominal Input Voltage (DC) | 12V |
| Number of Poles | 1 |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Amperite 12D.1-10SST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.