Sign in to ask questions about the Amperite 12D.1-20SST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amperite 12D.1-20SST1 technical specifications.
| Approvals | UL, CSA |
| Body Material | Plastic, Epoxy |
| Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Output Current | 1A |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Amperite 12D.1-20SST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.