The 12D.2-20SST1A is a 12V 2A SPST plug-in relay with a quick connect termination. It has a DC rated voltage of 110V and a current rating of 2A. The relay is suitable for use in applications where a time delay is required, and it is compliant with SVHC regulations. The relay's output current is also 2A, making it suitable for a wide range of applications.
Sign in to ask questions about the Amperite 12D.2-20SST1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amperite 12D.2-20SST1A technical specifications.
| Coil Voltage (DC) | 12V |
| Current Rating | 2A |
| Load Current | 2A |
| Max Current Rating | 2A |
| Mount | Plug-In |
| Output Current | 2A |
| Reach SVHC Compliant | Unknown |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| DC Rated Voltage | 110V |
| RoHS | Not Compliant |
Download the complete datasheet for Amperite 12D.2-20SST1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.