This 12V 2A SPST socket mount time delay relay is designed for use in a variety of applications. It features a maximum operating temperature of 70°C and a minimum operating temperature of 45°C. The relay has a nominal input voltage of 12V and a minimum supply voltage of 12V. It is approved for use in UL and CSA environments and has a termination type of quick connect.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amperite 12D.2-20SST2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Current Rating | 2A |
| Load Current | 2A |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 45°C |
| Min Supply Voltage (DC) | 12V |
| Mount | Socket |
| Nominal Input Voltage (DC) | 12V |
| Number of Poles | 1 |
| Output Current | 2A |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Amperite 12D.2-20SST2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.