Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amperite 12D1-100SST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Body Material | Plastic, Epoxy |
| Contact Current Rating | 1A |
| Current Rating | 1A |
| Load Current | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Nominal Input Voltage (DC) | 12V |
| Number of Poles | 1 |
| Output Current | 1A |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Amperite 12D1-100SST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.