Time Delay Relay 12VDC SPST-NO(50.8x50.8x19.05)mm Socket
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 12V |
| Timing Adjustment Method | Potentiometer |
| Mounting | Socket |
| Termination Style | 0.25Quick Connect |
| Number of Terminals | 5 |
| RoHS Version | 2002/95/EC |