This 12V 2A SPST time delay relay features a through hole mount and approvals from UL and CSA. It has a nominal input voltage of 12V DC and a contact current rating of 2A. The relay is designed for use in applications where a time delay is required, with a repeatability of 0.02. It is suitable for use in a variety of environments, but specific operating temperature ranges are not specified.
Amperite 12D1-100SSTB technical specifications.
| Approvals | UL, CSA |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Current Rating | 2A |
| Load Current | 2A |
| Max Current Rating | 2A |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 12V |
| Number of Poles | 1 |
| Repeatability | 0.02 |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.