This 12V 10A DPDT time delay relay is approved by UL and CSA. It has a maximum operating temperature of 65°C and a minimum operating temperature of -40°C. The relay has a maximum voltage rating of 120V AC and 30V DC, and a current rating of 10A. It is designed for plug-in PCB mount and has a circular termination.
Sign in to ask questions about the Amperite 12D1-1023SSWDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amperite 12D1-1023SSWDC technical specifications.
| Approvals | UL, CSA |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Current Rating | 10A |
| Max Current Rating | 15A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Plug-In, PCB |
| Nominal Input Voltage (DC) | 12V |
| Termination | Circular |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| Weight | 114g |
| RoHS | Not Compliant |
Download the complete datasheet for Amperite 12D1-1023SSWDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
