
The 12DA/AHDFA relay from Amperite is a programmable and fixed time delay relay with a nominal input voltage of 12V DC. It features a contact current rating of 10A and a voltage rating of 8.333V AC. The relay is approved to UL and CSA standards and has an operating temperature range of -45°C to 70°C.
Sign in to ask questions about the Amperite 12DA/AHDFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amperite 12DA/AHDFA technical specifications.
| Approvals | UL, CSA |
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Nominal Input Voltage (DC) | 12V |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 8.333V |
| RoHS | Not Compliant |
Download the complete datasheet for Amperite 12DA/AHDFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
