Sign in to ask questions about the Amperite 12DC/CHDFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amperite 12DC/CHDFA technical specifications.
| Approvals | UL, CSA |
| Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Nominal Input Voltage | 12V |
| Nominal Input Voltage (DC) | 12V |
| Number of Poles | 2 |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 8.333V |
| RoHS | Not Compliant |
Download the complete datasheet for Amperite 12DC/CHDFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
