Sign in to ask questions about the Amperite 12DF/FHDFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amperite 12DF/FHDFA technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 8.333V |
| RoHS | Compliant |
Download the complete datasheet for Amperite 12DF/FHDFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.