
The 12DF10-120DFV relay from Amperite is a 12V DC coil voltage rated for 15A and 30V DC maximum. It features a DPDT throw configuration and a plug-in mount. The relay operates within a temperature range of -45°C to 70°C and is constructed from plastic. It has a length of 2.88 inches and a width of 1.76 inches.
Amperite 12DF10-120DFV technical specifications.
| Coil Voltage (DC) | 12V |
| Duty Cycle | 50% |
| Length | 2.88inch |
| Material | Plastic |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Plug-In |
| Throw Configuration | DPDT |
| Width | 1.76inch |
| RoHS | Not Compliant |
No datasheet is available for this part.