Amperite 12DF60D technical specifications.
| Approvals | UL, CSA |
| Current Rating | 2A |
| Depth | 2.4inch |
| Duty Cycle | 50% |
| Length | 2.86inch |
| Material | Silver, Cadmium |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Mount | Panel |
| Termination | Solder |
| Voltage Rating (AC) | 120V |
| Width | 1.76inch |
| RoHS | Not Compliant |
Download the complete datasheet for Amperite 12DF60D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
