
Relay SS Analog SPST-NO 12 VDC 1-120
Amperite 12DNOR1-120C technical specifications.
| Approvals | UL, CSA |
| Coil Voltage (DC) | 12V |
| Current Rating | 1A |
| Max Current Rating | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Panel |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.