
The 12DNOR1-120XC is a 12V SPST time delay relay with a contact current rating of 1A and a maximum operating temperature of 60°C. It has a maximum voltage rating of 125V AC and 60V DC. The relay is designed for panel mount applications and is not RoHS compliant.
Amperite 12DNOR1-120XC technical specifications.
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Max Current Rating | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Panel |
| Nominal Input Voltage (DC) | 12V |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| Weight | 23g |
| RoHS | Not Compliant |
No datasheet is available for this part.
