Sign in to ask questions about the Amperite 12DP1-60SDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amperite 12DP1-60SDC technical specifications.
| Package/Case | 120 |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Output Current | 15A |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Amperite 12DP1-60SDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.