
This 12V SPDT relay has a contact current rating of 1A and a maximum operating temperature of 60°C. It is designed for panel mount applications and has a nominal input voltage of 12V. The relay's throw configuration is SPDT, allowing for single-pole double-throw switching. The device is rated for a maximum voltage rating of 125V AC and 60V DC.
Sign in to ask questions about the Amperite 12DSPDTR1-120XC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amperite 12DSPDTR1-120XC technical specifications.
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Max Current Rating | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Panel |
| Nominal Input Voltage (DC) | 12V |
| Throw Configuration | SPDT |
| Weight | 23g |
| RoHS | Not Compliant |
Download the complete datasheet for Amperite 12DSPDTR1-120XC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
