The 12DSWRDC-DIN relay from Amperite is a 12V coil voltage DC relay with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a gold and silver contact material and a maximum voltage rating of 250V AC and 30V DC. The relay has a load current and maximum current rating of 8A and is mountable on a DIN rail with a screw termination. It has a throw configuration of SPDT and a weight of 72g.
Amperite 12DSWRDC-DIN technical specifications.
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Silver |
| Load Current | 8A |
| Max Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | DIN Rail |
| Output Current | 8A |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 72g |
| RoHS | Not Compliant |
No datasheet is available for this part.