
The 24-120F120DF relay has a nominal input voltage of 120V and a nominal output current of 2A. It features a SPST throw configuration and is rated for 120V AC. The relay operates within a temperature range of -23°C to 60°C and is approved by UL and CSA. It is designed for panel mounting and has a length of 1.69inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amperite 24-120F120DF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Current Rating | 2A |
| Duty Cycle | 50% |
| Length | 1.69inch |
| Load Current | 2A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -23°C |
| Min Supply Voltage | 24V |
| Mount | Panel |
| Nominal Input Voltage | 120V |
| Output Current | 2A |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Amperite 24-120F120DF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
