
This 24V 2A SPST panel mount time delay relay has a maximum operating temperature of 70°C and a minimum operating temperature of -45°C. It features a nominal input voltage of 120V and a voltage rating of 120V AC. The relay is approved by UL and CSA and has a current rating of 2A. It can handle a load current of 2A with a duty cycle of 50%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amperite 24-120F30DF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Current Rating | 2A |
| Depth | 2.4inch |
| Duty Cycle | 50% |
| Length | 3.475inch |
| Load Current | 2A |
| Material | Silver, Cadmium |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Min Supply Voltage | 24V |
| Mount | Panel |
| Nominal Input Voltage | 120V |
| Output Current | 2A |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| Width | 1.76inch |
| RoHS | Not Compliant |
Download the complete datasheet for Amperite 24-120F30DF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.