Sign in to ask questions about the Amperite 24-120F60DF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amperite 24-120F60DF technical specifications.
| Approvals | UL, CSA |
| Current Rating | 2A |
| Length | 3.475inch |
| Load Current | 2A |
| Material | Silver, Cadmium |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Min Supply Voltage | 24V |
| Mount | Panel |
| Nominal Input Voltage | 120V |
| Output Current | 2A |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| Width | 1.76inch |
| RoHS | Not Compliant |
Download the complete datasheet for Amperite 24-120F60DF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
