
This 24V 2A SPST time delay relay has a maximum operating temperature of 70°C and minimum operating temperature of -45°C. It is approved by UL and CSA. The relay has a nominal input voltage of 120V and a nominal output current of 2A. It is designed for panel mounting and has a width of 1.76inch and a length of 3.475inch. The relay is made of silver and cadmium material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amperite 24-120F90DF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Current Rating | 2A |
| Depth | 2.4inch |
| Duty Cycle | 50% |
| Length | 3.475inch |
| Load Current | 2A |
| Material | Silver, Cadmium |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Min Supply Voltage | 24V |
| Mount | Panel |
| Nominal Input Voltage | 120V |
| Output Current | 2A |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| Width | 1.76inch |
| RoHS | Not Compliant |
Download the complete datasheet for Amperite 24-120F90DF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.