TIME DELAY RELAY, SPST-NO, 10SEC, 24VDC; Relay Mounting:Panel; Load Current:1A; Operating Voltage Min:-; Operating Voltage Max:-; Switching Mode:-; Timer Functions:Delay-On-Make; Control Voltage AC Min:-; Control Voltage AC Max:-
Sign in to ask questions about the Amperite 24D.1-10SST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amperite 24D.1-10SST1 technical specifications.
| Contact Current Rating | 1A |
| Load Current | 1A |
| Nominal Input Voltage (DC) | 24V |
| Number of Poles | 1 |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Amperite 24D.1-10SST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.