This 24V SPST time delay relay features a contact current rating of 2A and meets UL and CSA approvals. It is designed for through hole mount and offers a repeatability of 0.02. The relay's throw configuration is SPST, making it suitable for a variety of applications.
Amperite 24D.1-10SSTB technical specifications.
| Approvals | UL, CSA |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Current Rating | 2A |
| Load Current | 2A |
| Max Current Rating | 2A |
| Mount | Through Hole |
| Repeatability | 0.02 |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.