
The 24D.2-20SST1A relay from Amperite features a coil voltage of 24V and a current rating of 2A. It is designed for use with a maximum current rating of 2A and can handle a DC rated voltage of 110V. The relay has a plug-in mount and a quick connect termination. It is suitable for applications requiring a simple on/off switch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amperite 24D.2-20SST1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Voltage (DC) | 24V |
| Current Rating | 2A |
| Load Current | 2A |
| Max Current Rating | 2A |
| Mount | Plug-In |
| Reach SVHC Compliant | Unknown |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| DC Rated Voltage | 110V |
| RoHS | Not Compliant |
Download the complete datasheet for Amperite 24D.2-20SST1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
