
This 24V SPST time delay relay features a current rating of 2A and meets UL and CSA approvals. It is designed for applications requiring a single pole single throw configuration. The relay has a nominal input voltage of 24V and a minimum supply voltage of 24V DC. It is suitable for use in a variety of electromechanical applications.
Sign in to ask questions about the Amperite 24D.2-20SST2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amperite 24D.2-20SST2 technical specifications.
| Approvals | UL, CSA |
| Contact Current Rating | 2A |
| Current Rating | 2A |
| Load Current | 2A |
| Min Supply Voltage (DC) | 24V |
| Nominal Input Voltage (DC) | 24V |
| Number of Poles | 1 |
| Output Current | 2A |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Amperite 24D.2-20SST2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
