Sign in to ask questions about the Amperite 24DA/AHDFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amperite 24DA/AHDFA technical specifications.
| Contact Current Rating | 10A |
| Nominal Input Voltage (DC) | 24V |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Amperite 24DA/AHDFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.