Amperite 24DC/CHDFA technical specifications.
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Nominal Input Voltage (DC) | 24V |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Amperite 24DC/CHDFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
