
The 24DF10-120DFV relay from Amperite is a programmable time delay relay with a nominal input voltage of 24V DC and a maximum operating temperature of 70°C. It features a DPDT throw configuration and a maximum current rating of 15A. The relay has a length of 2.88inch and a width of 1.76inch, with a plastic material construction. It is designed for plug-in mounting and has a maximum voltage rating of 120V AC and 30V DC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amperite 24DF10-120DFV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Duty Cycle | 50% |
| Length | 2.88inch |
| Material | Plastic |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Plug-In |
| Nominal Input Voltage (DC) | 24V |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | DPDT |
| Width | 1.76inch |
| RoHS | Not Compliant |
Download the complete datasheet for Amperite 24DF10-120DFV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
